EMMI-12 HC PLUS | EMAG
UltrasoniccleanerEmmi-12 HC Plus
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.8310 € *
Available: 4 pcs.
Available in 5 Days: 10 pcs. - if ordered today
Ultrasonic cleaner, EMMI-12 HC PLUS, EMAG
Universal device 1.2 L with stainless steel oscillating tank and stainless steel case, drain valve, timer 1-60 min, continuous operation, heating and ultrasonic power regulator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic cleaning device | |
| Version | stainless steel oscillating tank and housing, timer 1-60 min | |
| Contents | 1.2 l |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84798997 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|