EMMI-100 HC PLUS | EMAG

UltrasoniccleanerEmmi-100 HC Plus

Order No.: 13L2685
EAN: 4040513180512
MPN:
EMMI-100 HC PLUS
18051
Series: EMMI
EMMI-100 HC PLUS EMAG Ultrasonic Cleaners and Accessories Image 1
EMMI-100 HC PLUS EMAG Ultrasonic Cleaners and Accessories Image 2
EMMI-100 HC PLUS EMAG Ultrasonic Cleaners and Accessories Image 3
EMMI-100 HC PLUS EMAG Ultrasonic Cleaners and Accessories Image 4
EMMI-100 HC PLUS EMAG Ultrasonic Cleaners and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,455.3462 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
1,455.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,455.3462 €

Ultrasonic cleaner, EMMI-100 HC PLUS, EMAG

Universal appliance 10.6 L with oscillating stainless steel bowl and housing, 1-60 min timer, continuous operation, heating and power regulator.

Technical specifications
Filter Property Value
Product type ultrasonic cleaning device
Version stainless steel oscillating tank and housing, timer 1-60 min
Contents 10.6 l
Logistics
Property Value
Customs tariff number 84798997
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H314 Causes severe skin burns and eye damage.
  • H335 May cause respiratory irritation

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].