EMMI-08STH | EMAG
Ultrasoniccleaner Emmi-08STH
Unit Price (€ / pc.)
160.65 € *
Available in 5 Days: 3 pcs. - if ordered today
Stainless steel ultrasonic cleaner with heating, EMMI-08STH, EMAG
Universal device 0,8 l with stainless alternate cleaning tank and stainless steel case, continuous operation and heating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ultrasonic cleaning device | |
| Version | stainless steel oscillating tank and housing, timer 1-15 min | |
| Contents | 800 ml |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84798997 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |