EMMI-06 UVC | EMAG
Ultrasoniccleaner + UVC light Emmi-06 UVC
Ultrasonic cleaner + UVC light, EMMI-06 UVC, EMAG
Universal device 0,7 l with stainless steel cleaning tank and plastic case, timer 5 min.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | ultrasonic cleaning device | |
Version | stainless steel oscillating tank, timer 5 min | |
Contents | 650 ml |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 84798997 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |