EM-900 | EMAG
Cleaning concentrateEM-900 Extreme cleaner 500ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6001 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Extreme cleaner, EM-900, EMAG
Removes: Bitumen, Heavy grease, Crude oil, Burnt-in organic soiling, Grease, Smoke, Soot, Dust, Fingerprints, Light residues, Grease, Dirt, Synthetic oils, Release agents. Suitable for aluminium, non-ferrous metals, metal, steel/ stainless steel.
Applications
- Specially developed for ultrasonic cleaning
- When used properly, fast and gentle cleaning is guaranteed!
- After cleaning, rinse thoroughly with water!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extreme cleaner concentrate | |
| Contents | 500 ml |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 34029090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|