EM-800 | EMAG

Cleaning concentrateEM-800 Workshop cleaner 500ml

Order No.: 13L2695
EAN: 4040513171466
MPN:
EM-800
17146
Series: EM
EM-800 EMAG Ultrasonic Cleaners and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6001 € *
Available: 1 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
17.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6001 €

Workshop cleaner, EM-800, EMAG

Removes: cooling lubricants, coking, soot, scale, oils, greases as well as dust and fingerprints. Suitable for stainless steel, non-ferrous metal, brass or plastic.

Applications

  • Specially developed for ultrasonic cleaning
  • When used properly, fast and gentle cleaning is guaranteed!
  • After cleaning, rinse thoroughly with water!
Technical specifications
Filter Property Value
Product type workshop cleaner concentrate
Contents 500 ml
Logistics
Property Value
Country of origin DE
Customs tariff number 34029090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H318 Causes serious eye damage.
  • H315 Causes skin irritation

Precautionary statements:

  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P332+P313 If skin irritation occurs: Get medical advice/attention.