EM-090 | EMAG

Cleaning concentrateEM-090 Universal cleaner 500ml

Order No.: 13L2692
EAN: 4040513171473
MPN:
EM-090
17147
Series: EM
EM-090 EMAG Ultrasonic Cleaners and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.4216 € *
Available: 3 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
17.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.4216 €

Universal cleaner, EM-090, EMAG

Removes: difficult to remove burnt-in, organic soiling, abrasion and grinding dust, grease, resin, tar, rubber residues, light corrosion protection, food, nicotine, smoke, soot, oil, separating agents, grease and pigment soiling. Suitable for sstainless steel, steel, tiles or plastic.

Applications

  • Specially developed for ultrasonic cleaning
  • When used properly, fast and gentle cleaning is guaranteed!
  • After cleaning, rinse thoroughly with water!
Technical specifications
Filter Property Value
Product type universal cleaner concentrate
Contents 500 ml
Logistics
Property Value
Country of origin DE
Customs tariff number 34029090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS05 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H314 Causes severe skin burns and eye damage.
  • H335 May cause respiratory irritation

Precautionary statements:

  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P310 Immediately call a POISON CENTER/doctor/…
  • P301+P330+P331 IF SWALLOWED: Rinse mouth. Do NOT induce vomiting.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].