EM-060 | EMAG

Cleaning concentrateEM-060 Prothetic cleaner 500ml

Order No.: 13L2693
EAN: 4040513171459
MPN:
EM-060
17145
Series: EM
EM-060 EMAG Ultrasonic Cleaners and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3026 € *
Available: 2 pcs.
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
17.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.3026 €

Prosthetic cleaner, EM-060, EMAG

Removes: lime, oxides, rust, tartar and mineral deposits, light effect on organic contamination, suitable for aluminium, stainless steel, non-ferrous metal, brass or plastic.

Applications

  • Specially developed for ultrasonic cleaning
  • When used properly, fast and gentle cleaning is guaranteed!
  • After cleaning, rinse thoroughly with water!
Technical specifications
Filter Property Value
Product type prosthetic cleaning concentrate
Contents 500 ml
Logistics
Property Value
Country of origin DE
Customs tariff number 34029090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H290 May be corrosive to metals
  • H315 Causes skin irritation
  • H319 Causes serious eye irritation

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P332+P313 If skin irritation occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P390 Absorb spillage to prevent material damage.