RVZ12DX-UC | Eltako
Time relay, 0.1 s to 40 h, delayed switch-off, 1 Form C (NO/NC), 12-230 V, 10 A/250 VAC, RVZ12DX-UC
Timer relays with universal control voltage, type Eltako RVZ/AVZ/TGI.
Analog adjustment, for series installation on DIN rail; Contact: 1 x CO, electrically isolated. Rated breaking capacity: 10 A/250 VAC. Control voltage: 8.0 to 230 V AC/DC. Standby losses: 0.4 W. Timer ranges: 0.1 s to 40 h, adjustable. Duty cycle: 100 %. Filament and halogen lamp load 230 V: 2000 W (for lamps with max. 150 W). Fluorescent lamp load, with ballast in DUO circuit, or without ballast: 1000 VA. Ambient temperatures: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1, EN 60669 and VDE 0435. Dimensions: W 18, D 58 mm.
Type: RVZ12DX-UC, timer relay with release delay
| Filter | Property | Value |
|---|---|---|
| Time display | 0.1 s to 40 h | |
| Function | delayed switch-off | |
| Contact type | 1 Form C (NO/NC) | |
| Voltage | 12-230 V | |
| Breaking capacity | 10 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |