NLZ61NP-UC | Eltako
Time relay, 0 to 12 min, delayed switch-off, 1 Form A (N/O), 8-230 V, 10 A/250 VAC, NLZ61NP-UC
NCNR (non cancelable / non returnable)
All-or-nothing relays with off delay and universal control voltage, type Eltako NLZ61NP.
For panel and surface mounting, with bistable relay as front contact and very low switching noise, adjustable off delay and response delay up to 720 s; Contacts: 1 NO, not electrically isolated. Stand-by loss: 0.5 W. Universal control voltage: 8.0 to 230 V AC/DC Rated breaking capacity: 10 A/250 VAC. Test voltage control connections/contact: 2000 V. Filament and halogen lamp load 230 V: 2000 W. Luminescent tube load in DUO circuit: 1000 VA, duty cycle: 100%. Ambient temperature: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: L 45, W 55, D 18 mm.
Type: NLZ61NP-8..230V UC, all-or-nothing relay with off delay
| Filter | Property | Value |
|---|---|---|
| Time display | 0 to 12 min | |
| Function | delayed switch-off | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 8-230 V | |
| Breaking capacity | 10 A/250 VAC | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |