ER61-UC | Eltako
Control relay with universal control voltage, 8-230 V AC/DC, 1 Form C (NO/NC), 10 A, 250 V (AC), ER61-UC
NCNR (non cancelable / non returnable)
All-or-nothing relays with universal control voltage, type Eltako ER61.
For panel and surface mounting, with bistable relay as front contact, hardly perceptible switching noise, no stand-by loss; Contacts: 1 CO, electrically isolated. Universal control voltage: 8.0 to 230 V AC/DC Rated breaking capacity: 10 A/250 VAC. Test voltage control connections/contact: 2000 V. Filament and halogen lamp load 230 V: 2000 W. Fluorescent lamp load: 1000 VA. Control current (±20%): 2.0 mA. Duty cycle: 100%. Ambient temperature: –20 to +50 °C. Standards: EN 61000-6-3, EN 61000-6-1 and EN 60669. Dimensions: L 45, W 55, D 18 mm.
Type: ER61-8..230V UC, all-or-nothing relay
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Switching Voltage (AC) | 250 V | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85364900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |