321030 | Elobau
Magnet, plastic, (L x H) 305 x 20 mm, 321030
Order No.: 29G526
EAN: 4099889490299
MPN:
321030
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3903 € *
Available: 1 pcs.
Flexible magnet for magnetic switches, type Elobau 321030.
Without housing; Hardness: >30 Shore D. Temperature coefficient: -0.2 %/K. Operating temperatures: -20 to +100 °C.
Type: 321030, flexible magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | ansiotropic | |
| Material | plastic | |
| Length | 305 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85051990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |