201010 | Elobau
Float switch, 3 bar, Ø 12 mm, PVC, 201010
Unit Price (€ / pc.)
33.5699 € *
Available: 58 pcs.
Total Price:
33.57 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5699 €
5 pcs.
31.5469 €
15 pcs.
30.3450 €
50 pcs.
29.0003 €
150 pcs.
27.7984 €
*incl. VAT plus shipping costs
Subject to prior sale
Float switch, 201010, Elobau
Miniature float switch with the G 3/8″ thread is frequently used for level detection in medical applications or for leakage monitoring in water processing plants. The miniature float switch is a cost-effective solution that can be fully customised to suit your needs, and is reversible by rotating the float.
Features
- Level measurement on reed-contact basis
- With lock nut for easy installation
- One switching point as standard
- IP67 protection class
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PVC | |
| Pressure | 3 bar | |
| Switching Voltage (DC) | 48 V | |
| Switching Voltage (AC) | 48 V | |
| diameter | 12 mm | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262020 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |