MR50-C21B-D113 | ELMA
Step rotary switches, 1 pole, 10 stage, 36°, interrupting, 28 V, MR50-C21B-D113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,216.18 € *
Price list
Quantity
Price per unit*
50 pcs.
24.3236 €
100 pcs.
23.7405 €
250 pcs.
23.0027 €
500 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MR50-C21B-D113, ELMA
Rotary switch, 10 positions with end position, switching mode: Non-shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 6 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 36 ° | |
| Number of steps | 10 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Rated voltage | 28 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |