MR50-C11B-B113 | ELMA

Step rotary switches, 1 pole, 10 stage, 36°, short-circuiting, 28 V, MR50-C11B-B113

Order No.: 13G1604
EAN: 4099889220612
MPN:
MR50-C11B-B113
Series: MR50
MR50-C11B-B113 ELMA Rotary Switches and Selector Switches Image 1
MR50-C11B-B113 ELMA Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,169.77 € *
Price list
Quantity
Price per unit*
50 pcs.
23.3954 €
100 pcs.
22.8361 €
250 pcs.
22.1340 €
500 pcs.
21.5509 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch, MR50-C11B-B113, ELMA

Rotary switch, 10 positions with end position, switching mode: shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 3 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 1 pole
Switching angle 36 °
Number of steps 10
Connection PCB connection
Switching Mode short-circuiting
Rated voltage 28 V
Logistics
Property Value
Customs tariff number 85365015
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes