MR50-B21B-D113 | ELMA

Step rotary switches, 1 pole, 12 stage, 30°, interrupting, 28 V, MR50-B21B-D113

Order No.: 13G1609
EAN: 4099889220650
MPN:
MR50-B21B-D113
Series: MR50
MR50-B21B-D113 ELMA Rotary Switches and Selector Switches Image 1
MR50-B21B-D113 ELMA Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3236 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,216.18 € *
Price list
Quantity
Price per unit*
50 pcs.
24.3236 €
100 pcs.
23.7405 €
250 pcs.
23.0027 €
500 pcs.
22.4315 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary switch, MR50-B21B-D113, ELMA

Rotary switch, 12 positions with end position, switching mode: Non-shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 6 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 1 pole
Switching angle 30 °
Number of steps 12
Connection PCB connection
Switching Mode interrupting
Rated voltage 28 V
Logistics
Property Value
Customs tariff number 85365015
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes