MR50-A21B-B113 | ELMA
Step rotary switches, 1 pole, 16 stage, 22.5°, interrupting, 28 V, MR50-A21B-B113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4299 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
1,321.50 € *
Price list
Quantity
Price per unit*
50 pcs.
26.4299 €
150 pcs.
25.3351 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MR50-A21B-B113, ELMA
Rotary switch, 16 positions with end position, switching mode: Non-shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 3 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 22.5 ° | |
| Number of steps | 16 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| Rated voltage | 28 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |