MR50-A11B-B113 | ELMA
Step rotary switches, 1 pole, 16 stage, 22.5°, short-circuiting, 28 V, MR50-A11B-B113
No longer available from manufacturer
Unit Price (€ / pc.)
24.8710 € *
Available: 8 pcs.
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
5 pcs.
23.3716 €
15 pcs.
22.4791 €
50 pcs.
21.4914 €
150 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary switch, MR50-A11B-B113, ELMA
Rotary switch, 16 positions with end position, switching mode: shorting, 1-pole, Shaft style: 3.18 mm D-shaft, Torque: 3 Ncm, Protection: IP 68, Shaft length: 11.85 mm stainless steel, Mounting: PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 22.5 ° | |
| Number of steps | 16 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| Rated voltage | 28 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365015 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |