4217-11 | ELMA
Switching package, 1 pole, 12 stage, 30°, short-circuiting, 42 V, 4217-11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.6472 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
486.47 € *
Price list
Quantity
Price per unit*
10 pcs.
48.6472 €
100 pcs.
42.7924 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 4217-11, ELMA
The 4217-11 selector switch features a durable metal housing and metal shaft, designed for PCB mounting.
Applications
- Industrial controls
- Avionics, instrumentation, test systems
- Medical and audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching package | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| Rated voltage | 42 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |