4217-10 | ELMA
Switching package, 3 pole, 4 stage, 30°, short-circuiting, 1.5 A, 42 V, 4217-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8043 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
428.04 € *
Price list
Quantity
Price per unit*
10 pcs.
42.8043 €
50 pcs.
40.9122 €
150 pcs.
39.2105 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 4217-10, ELMA
The 4217-10 selector switch features a durable metal housing and metal shaft, designed for PCB mounting.
Applications
- Industrial controls
- Avionics, instrumentation, test systems
- Medical and audio equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching package | |
| Pin number | 3 pole | |
| Switching angle | 30 ° | |
| Number of steps | 4 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| switching current | 1.5 A | |
| Rated voltage | 42 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |