08-2114 | ELMA

Step rotary switches, 2 pole, 12 stage, 30°, interrupting, 1.5 A, 42 V, 08-2114

Order No.: 13G1363
EAN: 4099889220537
MPN:
08-2114
Series: 08
08-2114 ELMA Rotary Switches and Selector Switches Image 1
08-2114 ELMA Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
135.3030 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2,706.06 € *
Price list
Quantity
Price per unit*
20 pcs.
135.3030 €
25 pcs.
132.6017 €
50 pcs.
129.8885 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type ELMA 08.

Multistep rotary switch for PCB mounting. Stainless steel shaft and metal bushes. PCB fastening with 2 screws M 2; Basic dimensions: 31 x 13 mm. Functions: poles x position according to the table below. Number of contact banks: 1 or 2. Indexing angle: 30 °. Processing: wave soldering or manual soldering. PCB mounting: horizontal, vertical. Contact material: hard gold-plated 3.0 µm. Expected useful life: 25000 switching cycles. Breaking capacity max.: 1.0 V/1.5 A, 24 V/0.3 A, 42 V/0.2 A. Operating temperatures: –40 to +85 °C. Note: switches without index pin cannot be limited subsequently.

Technical attributes (type, function poles x position, number of contact banks, version, contacts): 08-2114, 2 x 12 contacts, 2 level, with index pin, break before make

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 2 pole
Switching angle 30 °
Number of steps 12
Connection PCB connection
Switching Mode interrupting
switching current 1.5 A
Rated voltage 42 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes