08-1103 | ELMA
Step rotary switches, 1 pole, 12 stage, 30°, short-circuiting, 120 mA, 42 V, 08-1103
NCNR (non cancelable / non returnable)
Multistep rotary switches, type ELMA 08.
Multistep rotary switch for PCB mounting. Stainless steel shaft and metal bushes. PCB fastening with 2 screws M 2; Basic dimensions: 31 x 13 mm. Functions: poles x position according to the table below. Number of contact banks: 1 or 2. Indexing angle: 30 °. Processing: wave soldering or manual soldering. PCB mounting: horizontal, vertical. Contact material: hard gold-plated 3.0 µm. Expected useful life: 25000 switching cycles. Breaking capacity max.: 1.0 V/1.5 A, 24 V/0.3 A, 42 V/0.2 A. Operating temperatures: –40 to +85 °C. Note: switches without index pin cannot be limited subsequently.
Technical attributes (type, function poles x position, number of contact banks, version, contacts): 08-1103, 1 x 12 contacts, 1 level, without index pin, make before break
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 30 ° | |
| Number of steps | 12 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| switching current | 120 mA | |
| Rated voltage | 42 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |