07R3424 | ELMA

Step rotary switches, 1 pole, 4 stage, 36°, interrupting, 120 mA, 42 V, 07R3424

Order No.: 13G1322
EAN: 4099889220513
MPN:
07R3424
Series: 07R
07R3424 ELMA Rotary Switches and Selector Switches Image 1
07R3424 ELMA Rotary Switches and Selector Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.9333 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
896.67 € *
Price list
Quantity
Price per unit*
50 pcs.
17.9333 €
100 pcs.
17.3978 €
250 pcs.
16.8623 €
500 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type ELMA 07R.

With separate indexing and contact system. Steel shaft for knob operation; Basic dimensions: 10 x 10 mm. Functions: poles x position according to the table below. Number of contact banks: 1. Indexing angle: 36 °. Processing: wave soldering. PCB mounting: horizontal/vertical. Contact material: gold, 3.0 µm. Useful life: at least 40000 switching cycles. Breaking capacity: max. 5.0 VA. Switching voltage: up to 42 V. Operating temperatures: –25 to +85 °C. Design: 1 contact bank with index pin.

Vertical design, with shaft, 36° indexing angle, type 07R34.

Technical attributes (type, function poles x position, switching action): 07R3424, 1 x 4 contacts, break before make

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 1 pole
Switching angle 36 °
Number of steps 4
Connection PCB connection
Switching Mode interrupting
switching current 120 mA
Rated voltage 42 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes