07R1424 | ELMA
Step rotary switches, 1 pole, 4 stage, 36°, interrupting, 200 mA, 42 V, 07R1424
NCNR (non cancelable / non returnable)
Multistep rotary switches, type ELMA 07R.
With separate indexing and contact system. Steel shaft for knob operation; Basic dimensions: 10 x 10 mm. Functions: poles x position according to the table below. Number of contact banks: 1. Indexing angle: 36 °. Processing: wave soldering. PCB mounting: horizontal/vertical. Contact material: gold, 3.0 µm. Useful life: at least 40000 switching cycles. Breaking capacity: max. 5.0 VA. Switching voltage: up to 42 V. Operating temperatures: –25 to +85 °C. Design: 1 contact bank with index pin.
Horizontal design with shaft, 36° indexing angle, type 07R14.
Technical attributes (type, function poles x position, switching action): 07R1424, 1 x 4 contacts, break before make
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 1 pole | |
| Switching angle | 36 ° | |
| Number of steps | 4 | |
| Connection | PCB connection | |
| Switching Mode | interrupting | |
| switching current | 200 mA | |
| Rated voltage | 42 V |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |