04-2264 | ELMA
Step rotary switches, 4 pole, 6 stage, 30°, interrupting, 2 A, 42 V, 04-2264
NCNR (non cancelable / non returnable)
Multistep rotary switches, type ELMA 04.
Stainless steel shaft of 6.0 mm diameter and metal threaded bush M10 x 0.75, additional fastening option with 2 x M2 screws, for rugged applications. Can be indexed individually using M1.4 indexing screws; Diameter: 32 mm. Number of levels: 1 or 2. Processing: manual and wave soldering. With solder eyelets. Contact material: silver, gold flashed or hard gold-plated (AuCo) 3.0 µm . Useful life: at least 25000 switching cycles. Load current (resistance load): max. 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C.
Break before make, index angle 30°, type 04-.
Technical attributes (type, function pole x position, number of contact banks, version, contact material): 04-2264, 4 x 6 contacts, 2 levels, with index pin, solder eyelets, gold
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 4 pole | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | solder connection | |
| Switching Mode | interrupting | |
| switching current | 2 A | |
| Rated voltage | 42 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |