01-1263 | ELMA

Step rotary switches, 2 pole, 6 stage, 30°, short-circuiting, 2 A, 42 V, 01-1263

Order No.: 16G1012
EAN: 4099889220766
MPN:
01-1263
Series: 01
01-1263 ELMA Rotary Switches and Selector Switches Image 1
01-1263 ELMA Rotary Switches and Selector Switches Image 2
Image may differ
Unit Price (€ / pc.)
53.3239 € *
Available: 5 pcs.
Total Price:
53.32 € *
Price list
Quantity
Price per unit*
1 pcs.
53.3239 €
5 pcs.
50.1347 €
15 pcs.
48.2069 €
50 pcs.
46.0768 €
150 pcs.
44.1728 €
*incl. VAT plus shipping costs
Subject to prior sale

Multistep rotary switches, type ELMA 01.

With stainless steel shaft diameter of 4.0 mm and threaded metal bushing M8 x 0.75 for rugged applications, variable position limiting with index pin; Diameter: 18 mm. Number of levels: 1. Processing: manual and wave soldering. Mounting position on PCB: vertical. Contacts: gold flashed or hard gold-plated 3.0 µm. Useful life: min. 25000 switching cycles. Load current (resistance load): max.: 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C. Note: switches without index pin cannot be limited.

Make before break, index angle 30°, type 01-.

Technical attributes (type, function pole x position, version, contacts): 01-1263, 2 x 6 contacts, with index pin, solder eyelets

Technical specifications
Filter Property Value
Product type step rotary switches
Pin number 2 pole
Switching angle 30 °
Number of steps 6
Connection solder connection
Switching Mode short-circuiting
switching current 2 A
Rated voltage 42 V
Logistics
Property Value
Customs tariff number 85365080
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes