01-1263-20 | ELMA
Step rotary switches, 2 pole, 6 stage, 30°, short-circuiting, 2 A, 42 V, 01-1263-20
NCNR (non cancelable / non returnable)
Multistep rotary switches, type ELMA 01.
With stainless steel shaft diameter of 4.0 mm and threaded metal bushing M8 x 0.75 for rugged applications, variable position limiting with index pin; Diameter: 18 mm. Number of levels: 1. Processing: manual and wave soldering. Mounting position on PCB: vertical. Contacts: gold flashed or hard gold-plated 3.0 µm. Useful life: min. 25000 switching cycles. Load current (resistance load): max.: 2.0 A. Switching voltage: max. 42 VDC. Contact resistance (new state): max. 10 mohm. Operating temperatures: –40 to +85 °C. Note: switches without index pin cannot be limited.
Make before break, index angle 30°, type 01-.
Technical attributes (type, function pole x position, version, contacts): 01-1263-20, 2 x 6 contacts, with index pin, PCB contact
| Filter | Property | Value |
|---|---|---|
| Product type | step rotary switches | |
| Pin number | 2 pole | |
| Switching angle | 30 ° | |
| Number of steps | 6 | |
| Connection | PCB connection | |
| Switching Mode | short-circuiting | |
| switching current | 2 A | |
| Rated voltage | 42 V |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CH |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |