E37-VT6332-1 | ELMA
Dual incremental encoder, impulses 16, E37-VT6332-1
Incremental encoder, E37-VT6332-1, ELMA
Dual function and high performance incremental encoder.
Features
- Rotational life: up to 1 million revolutions
- Gold plated contacts
- IP68 shaft and front panel sealing
- Robust metal housing
Applications
- Cockpit control, radios and navigation
- Desktop and mobile radios
- Professional, portable audio equipment
- Applications where user interface is space critical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual incremental encoder | |
| Pulses per revolution | 16 | |
| Connection | solder pin | |
| Assembly | through hole | |
| Length | 38.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365015 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |