K1-SR-S60 | ELMA
Rotary knob, 6 mm, aluminum, silver, Ø 31.8 mm, H 18 mm, K1-SR-S60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
234.91 € *
Price list
Quantity
Price per unit*
20 pcs.
11.7453 €
25 pcs.
11.3883 €
50 pcs.
11.0313 €
100 pcs.
10.6862 €
250 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale
Knob, K1-SR-S60, ELMA
Features
- Robust, solid aluminium version (RoHS compliant)
- For D-shaped and round axles
- Anodised surface, scratch-resistant, electrically non-conductive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 31.8 mm | |
| Height | 18 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | aluminum | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |