K1-CN-B60 | ELMA
Rotary knob, 6 mm, aluminum, black, Ø 44.5 mm, H 13.7 mm, K1-CN-B60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 5 Weeks
Button, K1-CN-B60, ELMA
Features
- Robust, solid aluminium version (RoHS compliant)
- For D-shaped and round axles
- Anodised surface, scratch-resistant, electrically non-conductive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | rotary knob | |
| For shaft diameter | 6 mm | |
| diameter | 44.5 mm | |
| Height | 13.7 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | aluminum | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |