6398674003 | Elma Instruments
Elma Instruments infrared thermometer, 6398674003, 608
Order No.: 24K1662
EAN: 5706445674008
MPN:
6398674003
608
ELMA 608. Digital Infrared Thermometer. - Handy pen shape with retaining clip for quick measurements during maintenance and repairs - Measurement Range -33°…500°C - Circular laser sighting - Min/Max Function, Data Hold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -33 °C | |
| max. operating temperature | 500 °C | |
| Distance/measuring point ratio | 9:1 | |
| Resolution | 0.1 °C | |
| Accuracy | ±2 % | |
| Response Time | 1 s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |