6398206565 | Elma Instruments
Laser distance meter, 0.05-80 m, 135 g, 6398206565
Order No.: 24K1661
EAN: 5706445840397
MPN:
6398206565
LASER 3
ELMA LASER 3. Laser distance meter with length, area and volume calculation, memory and Bluetooth interface. - App for iOS and Android products - Angle measurement - Range up to 80 m - Adjustable reference level - Memory upt o 99 test results
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser distance meter | |
| measurement range | 0.05-80 m | |
| Weight | 135 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90178090 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |