ELMA X360 | Elma Instruments
Cross Line Laser ELMA x360
Order No.: 24K1676
EAN: 4099891471293
MPN:
ELMA X360
63 98 677 013
Cross Line Laser, ELMA X360, Elma Instruments
The brand new Elma Laser x360 line- and X laser is equipped with the latest technology, using green laser light, for enhanced visibility. The human eye is about 4 times more responsive to green light, than classic red, increasing the visible range remarkable, both in- and out doors. Elma Laser x360 provides perfect markings even in long range, eliminating the need to draw on the floor, walls and ceilings. This makes the task of installing shelfs, paintings, kitchen tables etc.
Features
- Compact green 360° cross line laser for exact three-dimensional alignment and marking
- Auto leveling, line or pulse mode
- Visual range up to 45 m
- Rechargeable Li-Ionen accu, incl. power supply
- Protection degree IP 54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross line laser | |
| Length | 187 mm | |
| Weight | 480 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90153010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |