6766496-1 | ELCON
Pin header, 60 pole, pitch 2.5 mm, angled, black, 6766496-1
Unit Price (€ / pc.)
12.6735 € *
Available in 5 Days: 173 pcs. - if ordered today
Pin header, 6766496-1, ELCON
Rectangular power connector, Header, Plug, Board-to-Board, 60 Position, 2.5 mm / 7.5 mm Centerline, Printed circuit board.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 60 pole | |
Contact type | pin | |
contact surface | gold-plated | |
Colour | black | |
Rated current | 35 A | |
Rated voltage | 250 V | |
Connection | solder connection | |
Grid | 2.5 mm | |
Orientation | angled | |
Version | pin header | |
Connection plating | tin-plated | |
Additional parts | equipped | |
Number of rows | 1 |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |