6651493-1 | ELCON
Plug housing, 4 pole, pitch 18.42 mm, straight, black, 6651493-1
Order No.: 72P0872
EAN: 4099891738914
MPN:
6651493-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6576 € *
Available in 12 Days: 673 pcs. - if ordered today
Plug housing, 6651493-1, ELCON
Rectangular power connector, Housing, Plug, Wire-to-Board, 4 Position, 18.42 mm Centerline, Printed circuit board, UL 94V-0.
Applications
- Low noise power supplies
- Switch-mode power supplies
- Power factor-correcting (PFC) power supplies
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 18.42 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 200 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |