6651425-1 | ELCON
Pin header, 78 pole, pitch 2.5 mm, angled, black, 6651425-1
Order No.: 72P0871
EAN: 4099891738907
MPN:
6651425-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.7757 € *
Available in 12 Days: 32 pcs. - if ordered today
Pin header, 6651425-1, ELCON
Rectangular power connector, Header, Plug, Wire-to-Board, 78 Position, 2.5 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 78 pole | |
| Grid | 2.5 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 125 V | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |