6648515-1 | ELCON

Plug housing, 2 pole, pitch 14.27 mm, straight, black, 6648515-1

Order No.: 72P0869
EAN: 4099891738891
MPN:
6648515-1
Series: Domino
6648515-1 ELCON PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.0971 € *
Available in 12 Days: 90 pcs. - if ordered today
Total Price:
175.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
7 pcs.
25.0971 €

Power connector, 6648515-1, ELCON

The 6648515-1 is deal for use with hot-pluggable power supplies of the type employed for load-sharing and/or redundant power for computer system.

Features

  • Modular construction
  • Blind-mating
  • Locking system

Applications

  • Power Supplies
  • Telecommunications
  • Automatic Test Equipment
  • Computer Hardware
  • Uninterruptible Power Systems
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 2 pole
Grid 14.27 mm
Connection crimp connection
Orientation straight
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes