1648552-1 | ELCON
Plug housing, 39 pole, pitch 18.42 mm, straight, black, 1648552-1
Order No.: 71P3027
EAN: 4099891721763
MPN:
1648552-1
Unit Price (€ / pc.)
80.9319 € *
Available in 5 Days: 92 pcs. - if ordered today
Plug housing, 1648552-1, ELCON
Rectangular power connector, Housing, plug, Wire-to-Board, 39 Position, 18.42 mm Centerline, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 39 pole | |
| Grid | 18.42 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 750 V | |
| Rated current | 200 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |