1648205-1 | ELCON
Connector, 29 pole, straight, black, 1648205-1
Order No.: 71P3025
EAN: 4099891721756
MPN:
1648205-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5176 € *
Available in 12 Days: 36 pcs. - if ordered today
Header, 1648205-1, ELCON
Rectangular power connector, Header, UL 94V-0, Power & Signal, -40 - 105 °C, 250 VAC, 250 VDC, Crimp, Through Hole - Solder, Pin, Black, PBT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | pin | |
| Pin number | 29 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 250 V | |
| Rated current | 35 A | |
| Number of rows | 3 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |