6651903-1 | ELCON
Crimp contact/solder contact, 6651903-1
Order No.: 72P0873
EAN: 4099889986334
MPN:
6651903-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available in 12 Days: 12,830 pcs. - if ordered today
Power contact, 6651903-1, ELCON
Power contact, Contact, 250 VAC, 250 VDC, Gold flash, Bus Bar, Power, Socket, -40 - 105 °C, Copper alloy, Straight, Nickel, Bag.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact material | copper alloy | |
| Contact surface mating area | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |