2085958-1 | ELCON
Pin contact, solder connection, 2085958-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4942 € *
Available in 12 Days: 469 pcs. - if ordered today
Total Price:
217.41 € *
Price list
Quantity
Price per unit*
15 pcs.
14.4942 €
35 pcs.
14.2443 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 2085958-1, ELCON
The 2085958-1 provides a reliable high current power interconnection with quick connect/disconnect function for space constrained motherboard-daughterboard, cableboard and board-busbar power delivery applications. This product use a multifingered spring which provides a greater surface contact area, thus ensuring small millivolt drop, minimum heat generation and very low insertion and extraction forces.
Features
- Uses high-performance crown contact
- True compliant press-fit and solder tails
- Pin locking feature option
- Meets safety regulatory requirements
- Parallel and perpendicular
Applications
- Power distribution
- Board-to-board interconnection
- High-density power designs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |