1766269-1 | ELCON
Pin contact, screw connection, 1766269-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8040 € *
Available in 12 Days: 397 pcs. - if ordered today
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
15 pcs.
13.8040 €
35 pcs.
13.5422 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 1766269-1, ELCON
Contact, Pin, Bus bar, Power, Silver, Copper alloy, Straight, Size 0, Nickel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | screw connection | |
| Contact material | copper alloy | |
| Contact surface mating area | silver-plated | |
| Contact surface Connection range | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |