LED2472A 100 MV | ELC
Panel measuring device LED AC/DC 100 mV, LED2472A 100 MV
Order No.: 24K9050
EAN: 3760244880482
MPN:
LED2472A 100 MV
LED2472A100mV
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.30 € *
Standard delivery time from the manufacturer is: 12 Weeks
Panel measuring device, LED2472A100mV, ELC
Features
- Display : 31/2 red 14 mm LED indicators
- Limit of the measure in frequency (RMS mode) : 40 to 750 Hz
- The masses of measurement input (e-) and supply are connected except in case of using optional one of two supplies.
- Appearance : Indication of the presence of an alternating voltage. Two side clips for quick mounting without tools, on a surface having between 0.8 circumferential thickness and 5 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. Voltage | 0.1 V | |
| AC or DC measurement possible | AC/DC | |
| Width | 72 mm | |
| Height | 24 mm | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303320 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |