ALE244810 | ELC
Power supply, 23.5 to 28.6 VDC, 47 to 57.2 VDC, 10 A, 240 W, ALE244810
Order No.: 24K9067
EAN: 3760244880932
MPN:
ALE244810
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
351.05 € *
Standard delivery time from the manufacturer is: 9 Weeks
DIN rail power supply, ALE244810, ELC
DIN RAIL regulated switching power supply 198 to 440 V main input voltage. Double plugable terminal blocks at the output, 1 channel, 240 Watts, 10 A, 5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 23.5 to 28.6 VDC, 47 to 57.2 VDC | |
| Input voltage AC | 220-400 VAC | |
| Power | 240 W | |
| efficiency | 90 % | |
| Degree of protection (IP) | IP20 | |
| Width | 65 mm | |
| Height | 124 mm | |
| Depth | 135 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |