LED2472A 002MA | ELC
Panel measuring device, 2 mA, ELC LED2472A 002MA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.30 € *
Standard delivery time from the manufacturer is: 12 Weeks
Ampermeter, LED2472A002mA, ELC
Ampermeter with red LED display, frequency measurement limit (RMS mode) 40 to 750 Hz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Max. current | 2 mA | |
| AC or DC measurement possible | AC/DC | |
| Width | 72 mm | |
| Height | 24 mm | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303320 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |