860503 | EKULIT

DC gear motor, 3 V (DC), 280 mA, 1:298, 4.903 Ncm, 23500 1/min, 860503

Order No.: 89B783
EAN: 4099891527198
MPN:
860503
GM12-N10-10130-298-10D
Series: GM12
860503 EKULIT Motors Image 1
860503 EKULIT Motors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.0404 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
451.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
18.0404 €

Getriebemotoren Typ Ekulit GM12-N10-10130-298-10D.

Kleiner, leichter und universell einsetzbarer Getriebemotor; Nennspannung: 3,0 VDC, Leerlaufstrom: max. 80 mA, Haltestrom: max. 850 mA, Bemessungsstrom: max. 280 mA, Antriebsdrehzahl: 80 rpm, Leerlaufdrehzahl: 23.500 rpm, Kippmoment: 7,0 g/cm, Nenndrehmoment: 500 g/cm, Drehrichtung: CW, Temperaturbereich: 0 bis +30 °C.

Type: GM12-N10-10130-298-10D, Getriebemotor

Technical specifications
Filter Property Value
Version DC gear motor
Rated voltage (DC) 3 V
Rated current 280 mA
Gear transmission 1:298
Torque 4.903 Ncm
speed 23500 1/min
min. operating temperature 0 °C
max. operating temperature 30 °C
Logistics
Property Value
Customs tariff number 85011093
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes