860220 | EKULIT
DC vibrator motor, 3 V (DC), 83 mA, 13500 1/min, 860220
Order No.: 89B612
EAN: 4099891527143
MPN:
860220
VM-1003A3.0
Unit Price (€ / pc.)
3.7723 € *
Available: 42 pcs.
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
10 pcs.
3.3201 €
100 pcs.
2.9036 €
250 pcs.
2.7965 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration motors, type EKULIT VM-1003A3.0.
Rated voltage: 3.0 VDC. Operating voltage range: 2.4 to 3.5 VDC. Rated current: max. 85 mA. Speed: 13,500 ±2500 rpm. Insulation resistance: 10 Mohm. Weight: 2.0 g.
Type: 860220, vibration motor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC vibrator motor | |
| Rated voltage (DC) | 3 V | |
| Rated current | 83 mA | |
| speed | 13500 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |