860210 | EKULIT
DC vibrator motor, 3 V (DC), 150 mA, 10000 1/min, 860210
Order No.: 89B610
EAN: 4099891527136
MPN:
860210
VM-0610A3.0
Unit Price (€ / pc.)
4.5696 € *
Available: 55 pcs.
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.0103 €
100 pcs.
3.5224 €
250 pcs.
3.3915 €
1000 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration motors, type EKULIT VM-0610A3.0.
Rated voltage: 3.0 VDC. Operating voltage range: 2.5 to 3.5 VDC. Rated current: max. 150 mA. Speed: 10,000 ±2500 rpm. Insulation resistance: 10 Mohm. Weight: 2.0 g.
Type: 860210, vibration motor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC vibrator motor | |
| Rated voltage (DC) | 3 V | |
| Rated current | 150 mA | |
| speed | 10000 1/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85319000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |