UPF-76Q-220 | EKULIT
Piezo fan, 250 V, (H x W) 76 x 12.7 mm, UPF-76Q-220
Order No.: 65B744
EAN: 4099889488388
MPN:
UPF-76Q-220
Unit Price (€ / pc.)
6.4379 € *
Available: 105 pcs.
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
10 pcs.
5.6763 €
100 pcs.
4.9742 €
250 pcs.
4.7838 €
1000 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale
Piezo fans, type EKULIT UPF-76Q.
Consisting of a ceramic surface and a plastic wafer that is oscillated. The turbulence generated in this way fans the warm air out of the package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 250 V | |
| Width | 12.7 mm | |
| Height | 76 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85416000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |