LSP-3015 | EKULIT
Piezo speakers, 87 dB, 300 Hz to 20 kHz, white, LSP-3015
Order No.: 38M270
EAN: 4099891542528
MPN:
LSP-3015
LAUTSPRECHER LSP-3015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 1 Week
Piezo speakers, type EKULIT LSP-3015.
Sound pressure level: 80 dB. Resonant frequency: 850 Hz ±20 %. Frequency bandwidth: 300 to 20000 Hz. Input voltage: max. 7.0 V. Operating temperatures: –20 to +70 °C. Dimensions: 29.9 x 14.9 x 1.7 mm.
Type: LSP-3015, Piezo speaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | piezo speakers | |
| Sound pressure level | 87 db | |
| min. transmission range | 300 Hz | |
| Max. transmission range | 20 kHz | |
| Colour | white | |
| Resonance frequency | 850 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |